STBR3012W | |
---|---|
DigiKey Part Number | 497-17160-ND |
Manufacturer | |
Manufacturer Product Number | STBR3012W |
Description | DIODE GEN PURP 1.2KV 30A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STBR3012W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
30 | ¥18.23667 | ¥547.10 |
120 | ¥15.63150 | ¥1,875.78 |
510 | ¥13.89469 | ¥7,086.29 |
1,020 | ¥11.89737 | ¥12,135.32 |
2,010 | ¥11.20263 | ¥22,517.29 |
5,010 | ¥10.74776 | ¥53,846.28 |