STTH30RQ06W | |
---|---|
DigiKey Part Number | 497-17604-ND |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06W |
Description | DIODE GEN PURP 600V 30A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
30 | ¥17.83733 | ¥535.12 |
120 | ¥14.67708 | ¥1,761.25 |
510 | ¥12.41886 | ¥6,333.62 |
1,020 | ¥10.53721 | ¥10,747.95 |
2,010 | ¥10.01032 | ¥20,120.74 |
5,010 | ¥9.63400 | ¥48,266.34 |