STTH3010W | |
---|---|
DigiKey Part Number | 497-5154-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH3010W |
Description | DIODE GEN PURP 1KV 30A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH3010W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
30 | ¥22.17200 | ¥665.16 |
120 | ¥19.00433 | ¥2,280.52 |
510 | ¥16.89273 | ¥8,615.29 |
1,020 | ¥14.46430 | ¥14,753.59 |
2,010 | ¥13.61970 | ¥27,375.60 |
5,010 | ¥13.06673 | ¥65,464.32 |