STPSC20H12WL | |
---|---|
DigiKey Part Number | 497-17641-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20H12WL |
Description | DIODE SIL CARB 1.2KV 20A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20H12WL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 1200 V | |
Capacitance @ Vr, F | 1650pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
30 | ¥62.69833 | ¥1,880.95 |
120 | ¥56.09900 | ¥6,731.88 |
510 | ¥49.49900 | ¥25,244.49 |
1,020 | ¥44.54906 | ¥45,440.04 |