![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
STPSC20
Discrete Semiconductor Products | Diode Arrays
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
STPSC20H12CWL DIODE ARR SIC 1200V 25A TO247-3 | DIODE ARR SIC 1200V 25A TO247-3 | 6,518 | Tube | - | |
STPSC20H065CW DIODE ARR SIC SCHOT 650V TO247 | DIODE ARR SIC SCHOT 650V TO247 | 590 | Tube | - | |
STPSC20H12CWY DIODE ARR SIC 1200V 10A TO247-3 | DIODE ARR SIC 1200V 10A TO247-3 | 176 | Tube | - | |
STPSC20H065CWY DIODE ARR SIC 650V 10A TO247-3 | DIODE ARR SIC 650V 10A TO247-3 | 540 | Tube | - | |
STPSC20H065CTY DIODE ARR SIC SCHOT 650V TO220 | DIODE ARR SIC SCHOT 650V TO220 | 32 | Tube | - | |
STPSC20H065CWLY DIODE ARR SIC 650V 10A TO247-3 | DIODE ARR SIC 650V 10A TO247-3 | 0 | Bulk | - | |
STPSC20H065CT DIODE ARR SIC SCHOT 650V TO220 | DIODE ARR SIC SCHOT 650V TO220 | 0 | Tube | - |
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
STPSC20H12G-TR DIODE SIL CARB 1.2KV 20A D2PAK | DIODE SIL CARB 1.2KV 20A D2PAK | 5,280 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STPSC20H12WL DIODE SIL CARB 1.2KV 20A DO247 | DIODE SIL CARB 1.2KV 20A DO247 | 154 | Tube | - | |
STPSC20H12G2Y-TR DIODE SIL CARB 1.2KV 20A D2PAK | DIODE SIL CARB 1.2KV 20A D2PAK | 2,833 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STPSC20H12GY-TR DIODE SIL CARB 1.2KV 20A D2PAK | DIODE SIL CARB 1.2KV 20A D2PAK | 2,488 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STPSC20H12D DIODE SIL CARB 1.2KV 20A TO220AC | DIODE SIL CARB 1.2KV 20A TO220AC | 1,101 | Tube | - | |
STPSC20G12WL 1200 V, 20 A HIGH SURGE SILICON | 1200 V, 20 A HIGH SURGE SILICON | 172 | Tube | - | |
STPSC20G12WLY AUTOMOTIVE 1200 V, 20A POWER SCH | AUTOMOTIVE 1200 V, 20A POWER SCH | 200 | Tube | - | |
STPSC20H12G2-TR DIODE SIL CARB 1.2KV 20A D2PAK | DIODE SIL CARB 1.2KV 20A D2PAK | 1,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Digi-Reel® | - | |
STPSC20H12DY DIODE SIL CARB 1.2KV 20A TO220AC | DIODE SIL CARB 1.2KV 20A TO220AC | 0 | Tube | - |