STPSC20H12GY-TR | |
---|---|
DigiKey Part Number | 497-17164-2-ND - Tape & Reel (TR) 497-17164-1-ND - Cut Tape (CT) 497-17164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC20H12GY-TR |
Description | DIODE SIL CARB 1.2KV 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20H12GY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 1200 V | |
Capacitance @ Vr, F | 1650pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
10 | ¥79.21600 | ¥792.16 |
100 | ¥66.01420 | ¥6,601.42 |
500 | ¥58.24774 | ¥29,123.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥52.42297 | ¥52,422.97 |