STPSC20G12WL | |
---|---|
DigiKey Part Number | 497-STPSC20G12WL-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20G12WL |
Description | 1200 V, 20 A HIGH SURGE SILICON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole DO-247 LL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 1200 V | |
Capacitance @ Vr, F | 1548pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 LL | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Tube: | 90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
30 | ¥49.03433 | ¥1,471.03 |
120 | ¥45.43583 | ¥5,452.30 |