STPSC20H12CWL | |
---|---|
DigiKey Part Number | 497-17246-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20H12CWL |
Description | DIODE ARR SIC 1200V 25A TO247-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 25A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20H12CWL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
30 | ¥60.59367 | ¥1,817.81 |
120 | ¥54.21550 | ¥6,505.86 |
510 | ¥47.83724 | ¥24,396.99 |
1,020 | ¥43.05350 | ¥43,914.57 |
2,010 | ¥40.34274 | ¥81,088.91 |