STPSC8TH13TI | |
---|---|
DigiKey Part Number | 497-14201-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC8TH13TI |
Description | DIODE ARRAY SCHOTTKY 650V TO220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 650 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC8TH13TI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
50 | ¥34.48320 | ¥1,724.16 |
100 | ¥29.55750 | ¥2,955.75 |
500 | ¥26.27306 | ¥13,136.53 |
1,000 | ¥22.49636 | ¥22,496.36 |
2,000 | ¥21.18271 | ¥42,365.42 |