Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,043 In Stock | 1 : ¥56.15000 Tube | - | Tube | Active | 1 Pair Series Connection | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.75 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 150°C (Max) | Through Hole | TO-220-3 | TO-220AB Insulated | ||
6,518 In Stock | 1 : ¥75.94000 Tube | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 25A | 1.5 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 1200 V | -40°C ~ 175°C | Through Hole | TO-247-3 | TO-247-3 |