STPSC20H065CW | |
---|---|
DigiKey Part Number | 497-13453-ND |
Manufacturer | |
Manufacturer Product Number | STPSC20H065CW |
Description | DIODE ARR SIC SCHOT 650V TO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC20H065CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
30 | ¥42.17667 | ¥1,265.30 |
120 | ¥37.73708 | ¥4,528.45 |
510 | ¥33.29735 | ¥16,981.65 |
1,020 | ¥29.96764 | ¥30,566.99 |
2,010 | ¥28.08080 | ¥56,442.41 |