C3D16060D | |
---|---|
DigiKey Part Number | C3D16060D-ND |
Manufacturer | |
Manufacturer Product Number | C3D16060D |
Description | DIODE ARR SIC SCHOT 600V TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3D16060D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 8A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.66000 | ¥72.66 |
30 | ¥57.97767 | ¥1,739.33 |
120 | ¥51.87433 | ¥6,224.92 |
510 | ¥45.77127 | ¥23,343.35 |
1,020 | ¥41.19415 | ¥42,018.03 |
2,010 | ¥38.60046 | ¥77,586.92 |