SDUR60P60WT | |
---|---|
DigiKey Part Number | 1655-1880-ND |
Manufacturer | |
Manufacturer Product Number | SDUR60P60WT |
Description | DIODE ARRAY GP 600V 30A TO247AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
25 | ¥17.61840 | ¥440.46 |
100 | ¥15.10190 | ¥1,510.19 |
500 | ¥13.42352 | ¥6,711.76 |
1,000 | ¥11.49397 | ¥11,493.97 |
2,000 | ¥10.82278 | ¥21,645.56 |
5,000 | ¥10.38335 | ¥51,916.75 |