C3D16060D

DigiKey Part Number
C3D16060D-ND
Manufacturer
Manufacturer Product Number
C3D16060D
Description
DIODE ARR SIC SCHOT 600V TO247-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 8A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
C3D16060D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wolfspeed, Inc.
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
8A (DC)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.66000¥72.66
30¥57.97767¥1,739.33
120¥51.87433¥6,224.92
510¥45.77127¥23,343.35
1,020¥41.19415¥42,018.03
2,010¥38.60046¥77,586.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.