STTH60RQ06W | |
---|---|
DigiKey Part Number | 497-18142-ND |
Manufacturer | |
Manufacturer Product Number | STTH60RQ06W |
Description | DIODE GEN PURP 600V 60A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH60RQ06W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
30 | ¥25.33533 | ¥760.06 |
120 | ¥21.71633 | ¥2,605.96 |
510 | ¥19.30351 | ¥9,844.79 |
1,020 | ¥16.52867 | ¥16,859.24 |
2,010 | ¥15.56350 | ¥31,282.63 |
5,010 | ¥14.93159 | ¥74,807.27 |