A-DSF 09 LPIII/Z-UNC | |
---|---|
DigiKey Part Number | 123-A-DSF09LPIII/Z-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 09 LPIII/Z-UNC |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 09 LPIII/Z-UNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥14.96600 | ¥149.66 |
25 | ¥14.32760 | ¥358.19 |
40 | ¥14.01000 | ¥560.40 |
96 | ¥13.37344 | ¥1,283.85 |
288 | ¥12.09948 | ¥3,484.65 |
480 | ¥11.14429 | ¥5,349.26 |
960 | ¥9.55228 | ¥9,170.19 |
2,400 | ¥8.91544 | ¥21,397.06 |