H7VWH-0906G | |
---|---|
DigiKey Part Number | H7VWH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-0906G |
Description | CABLE D-SUB-HMU09H/AE09G/HFU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥43.22500 | ¥432.25 |
25 | ¥40.94080 | ¥1,023.52 |
50 | ¥39.98840 | ¥1,999.42 |
100 | ¥38.08450 | ¥3,808.45 |
250 | ¥33.32424 | ¥8,331.06 |
500 | ¥32.37208 | ¥16,186.04 |
1,000 | ¥27.61138 | ¥27,611.38 |
2,500 | ¥25.70716 | ¥64,267.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/295/H7VWH-09%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/706/H7VWH-09%20G_tmb.jpg)