H7VXH-0906G | |
---|---|
DigiKey Part Number | H7VXH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-0906G |
Description | CABLE D-SUB - HMU09H/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥28.22500 | ¥282.25 |
25 | ¥26.73120 | ¥668.28 |
50 | ¥26.11040 | ¥1,305.52 |
100 | ¥24.86750 | ¥2,486.75 |
250 | ¥21.75892 | ¥5,439.73 |
500 | ¥21.13730 | ¥10,568.65 |
1,000 | ¥18.02890 | ¥18,028.90 |
2,500 | ¥16.78550 | ¥41,963.75 |