H7VXH-0910G | |
---|---|
DigiKey Part Number | H7VXH-0910G-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-0910G |
Description | CABLE D-SUB - HMU09H/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥37.40400 | ¥374.04 |
25 | ¥35.42680 | ¥885.67 |
50 | ¥34.60260 | ¥1,730.13 |
100 | ¥32.95500 | ¥3,295.50 |
250 | ¥28.83548 | ¥7,208.87 |
500 | ¥28.01168 | ¥14,005.84 |
1,000 | ¥23.89226 | ¥23,892.26 |
2,500 | ¥22.24453 | ¥55,611.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/466/H7VXH-09%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/604/H7VXH-09%20G_tmb.jpg)