H7VXH-0910M | |
---|---|
DigiKey Part Number | H7VXH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-0910M |
Description | CABLE D-SUB - HMU09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥50.50700 | ¥505.07 |
25 | ¥47.71200 | ¥1,192.80 |
50 | ¥46.54640 | ¥2,327.32 |
100 | ¥44.21960 | ¥4,421.96 |
250 | ¥39.56500 | ¥9,891.25 |
500 | ¥37.23754 | ¥18,618.77 |
1,000 | ¥32.58283 | ¥32,582.83 |
2,500 | ¥30.95372 | ¥77,384.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/604/H7VXH-09%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/466/H7VXH-09%20M_tmb.jpg)