H7VWH-0910M | |
---|---|
DigiKey Part Number | H7VWH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-0910M |
Description | CABLE D-SUB-HMU09H/AE09M/HFU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.72000 | ¥68.72 |
10 | ¥61.85300 | ¥618.53 |
25 | ¥58.27000 | ¥1,456.75 |
50 | ¥56.77580 | ¥2,838.79 |
100 | ¥55.28150 | ¥5,528.15 |
250 | ¥49.30544 | ¥12,326.36 |
500 | ¥46.31726 | ¥23,158.63 |
1,000 | ¥40.93852 | ¥40,938.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/706/H7VWH-09%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/295/H7VWH-09%20M_tmb.jpg)