H7VVH-0910M | |
---|---|
DigiKey Part Number | H7VVH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-0910M |
Description | CABLE D-SUB-HMU09H/AE09M/HMU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.14000 | ¥68.14 |
10 | ¥61.36000 | ¥613.60 |
25 | ¥57.80040 | ¥1,445.01 |
50 | ¥56.31920 | ¥2,815.96 |
100 | ¥54.83740 | ¥5,483.74 |
250 | ¥48.90876 | ¥12,227.19 |
500 | ¥45.94452 | ¥22,972.26 |
1,000 | ¥40.60906 | ¥40,609.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/632/H7VVH-09%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/166/H7VVH-09%20M_tmb.jpg)