H7VVH-0910G | |
---|---|
DigiKey Part Number | H7VVH-0910G-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-0910G |
Description | CABLE D-SUB-HMU09H/AE09G/HMU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.57900 | ¥495.79 |
25 | ¥46.83200 | ¥1,170.80 |
50 | ¥45.69080 | ¥2,284.54 |
100 | ¥43.40690 | ¥4,340.69 |
250 | ¥38.83764 | ¥9,709.41 |
500 | ¥36.55300 | ¥18,276.50 |
1,000 | ¥31.98384 | ¥31,983.84 |
2,500 | ¥30.38465 | ¥75,961.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/166/H7VVH-09%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/632/H7VVH-09%20G_tmb.jpg)