Vishay Beyschlag/Draloric/BC Components Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,637 In Stock | 1 : ¥14.78000 Cut Tape (CT) 800 : ¥6.21020 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | 525 mA @ 100 Hz | - | 150 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
35,479 In Stock | 1 : ¥14.86000 Cut Tape (CT) 250 : ¥7.84824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 330 mA @ 100 Hz | 550 mA @ 100 kHz | 290 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
3,972 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥6.29807 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | 2.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 195 mA @ 10 kHz | 1.2 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
2,620 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥6.29807 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 150 µF | ±20% | 16 V | 1.7Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 168 mA @ 10 kHz | 1.1 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
6,187 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥7.22496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2500 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 263.2 mA @ 100 Hz | - | 300 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
5,376 In Stock | 1 : ¥15.43000 Cut Tape (CT) 1,000 : ¥6.10103 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 25 V | 4.8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 104 mA @ 10 kHz | 2.6 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
18,291 In Stock | 1 : ¥17.40000 Cut Tape (CT) 250 : ¥9.20876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 620 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
3,871 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥7.97919 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 40 V | 1.8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 247 mA @ 10 kHz | 700 mOhms | - | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
2,977 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥7.97919 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 10 V | 680mOhm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 372 mA @ 10 kHz | 430 mOhms | - | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
1,990 In Stock | 1 : ¥20.44000 Cut Tape (CT) 250 : ¥10.82216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 350 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
4,521 In Stock | 1 : ¥21.51000 Cut Tape (CT) 250 : ¥11.38536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 35 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 585 mA @ 100 Hz | 900 mA @ 100 kHz | 97 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
2,333 In Stock | 1 : ¥22.25000 Cut Tape (CT) 500 : ¥10.48556 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 63 V | 1.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 350 mA @ 10 kHz | 550 mOhms | - | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
11,202 In Stock | 1 : ¥23.07000 Cut Tape (CT) 250 : ¥12.22244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | 690 mA @ 100 kHz | 130 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
2,940 In Stock | 1 : ¥24.22000 Cut Tape (CT) 200 : ¥14.15205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 80 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 250 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
12,120 In Stock | 1 : ¥27.58000 Cut Tape (CT) 150 : ¥16.47267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 180 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
7,108 In Stock | 1 : ¥29.56000 Cut Tape (CT) 500 : ¥13.80626 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 100 V | 1.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 420 mA @ 10 kHz | 900 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
1,279 In Stock | 1 : ¥30.05000 Cut Tape (CT) 500 : ¥14.06372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 µF | ±20% | 100 V | 1.3Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 300 mA @ 100 Hz | - | 900 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
758 In Stock | 1 : ¥31.36000 Cut Tape (CT) 500 : ¥14.65236 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 150 µF | ±20% | 40 V | 1.17Ohm | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | Automotive | - | 269.1 mA @ 10 kHz | 1 Ohms | - | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
384 In Stock | 1 : ¥32.35000 Box | Box | Active | 330 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.292 A @ 100 Hz | 1.7 A @ 100 kHz | 74 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,562 In Stock | 1 : ¥34.48000 Cut Tape (CT) 150 : ¥20.57160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 50 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 780 mA @ 100 Hz | 1.3 A @ 100 kHz | 72 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
1,242 In Stock | 1 : ¥34.48000 Cut Tape (CT) 150 : ¥20.57160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 35 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 910 mA @ 100 Hz | 1.4 A @ 100 kHz | 50 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
1,171 In Stock | 1 : ¥34.48000 Cut Tape (CT) 150 : ¥20.57160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 63 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 630 mA @ 100 Hz | 1.05 A @ 100 kHz | 100 mOhms | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
7,165 In Stock | 1 : ¥35.22000 Cut Tape (CT) 100 : ¥22.68120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 50 V | - | 6000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 900 mA @ 100 Hz | 1.5 A @ 100 kHz | 52 mOhms | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.630" L x 0.630" W (16.00mm x 16.00mm) | Surface Mount | Radial, Can - SMD | |||
1,137 In Stock | 1 : ¥35.71000 Bulk | Bulk | Active | 1500 µF | ±20% | 25 V | 179mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.235 A @ 10 kHz | 95 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
640 In Stock | 1 : ¥43.51000 Cut Tape (CT) 100 : ¥28.04550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 110 mOhms | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.709" L x 0.709" W (18.00mm x 18.00mm) | Surface Mount | Radial, Can - SMD |