MAL215099907E3 | |
---|---|
DigiKey Part Number | 4749PHTR-ND - Tape & Reel (TR) 4749PHCT-ND - Cut Tape (CT) 4749PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099907E3 |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215099907E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥15.70500 | ¥157.05 |
50 | ¥14.42960 | ¥721.48 |
100 | ¥11.96410 | ¥1,196.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.82216 | ¥2,705.54 |
500 | ¥9.61960 | ¥4,809.80 |
750 | ¥9.01841 | ¥6,763.81 |
1,250 | ¥8.41722 | ¥10,521.52 |
2,500 | ¥8.11658 | ¥20,291.45 |
6,250 | ¥7.81597 | ¥48,849.81 |