100 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,632 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.39769 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 240 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
290,971 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 362 mA @ 120 Hz | - | 74 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
7,669 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
65,770 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 270 mA @ 120 Hz | 540 mA @ 100 kHz | 94 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
156,815 In Stock | 1 : ¥2.71000 Cut Tape (CT) 900 : ¥0.67493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 84 mA @ 120 Hz | 126 mA @ 10 kHz | - | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
59,887 In Stock | 1 : ¥2.79000 Cut Tape (CT) 900 : ¥1.56808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 300 mA @ 100 kHz | 380 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
44,692 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,000 : ¥0.81252 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 388.5 mA @ 120 Hz | 555 mA @ 100 kHz | 170 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
24,463 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,000 : ¥0.80037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 60 mA @ 120 Hz | 90 mA @ 10 kHz | - | - | 0.248" Dia (6.30mm) | 0.213" (5.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
105,609 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.02064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 180 mA @ 120 Hz | 240 mA @ 100 kHz | 360 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
106,130 In Stock | 1 : ¥3.69000 Cut Tape (CT) 500 : ¥1.27038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 140 mA @ 120 Hz | 210 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
8,601 In Stock | 1 : ¥3.69000 Cut Tape (CT) 900 : ¥1.03151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 91 mA @ 120 Hz | 136.5 mA @ 10 kHz | - | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
20,930 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 1.2 A @ 100 kHz | 85 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
12,380 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥1.18886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 91 mA @ 120 Hz | 154.7 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.244" (6.20mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
12,694 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 609 mA @ 120 Hz | 870 mA @ 100 kHz | 61 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
124,245 In Stock | 1 : ¥4.19000 Cut Tape (CT) 500 : ¥1.38204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 300mOhm | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 110 mA @ 120 Hz | 220 mA @ 100 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
40,284 In Stock | 1 : ¥4.19000 Cut Tape (CT) 900 : ¥1.16698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 132 mA @ 120 Hz | 224.4 mA @ 10 kHz | - | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
17,147 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.23205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 7000 Hrs @ 105°C | -25°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 70 mA @ 120 Hz | 140 mA @ 100 kHz | 1.1 Ohms | - | 0.248" Dia (6.30mm) | 0.276" (7.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
107,473 In Stock | 1 : ¥4.27000 Cut Tape (CT) 900 : ¥1.35188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 150 mA @ 120 Hz | 300 mA @ 100 kHz | 340 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
28,005 In Stock | 1 : ¥4.43000 Cut Tape (CT) 900 : ¥1.38208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 81 mA @ 120 Hz | 137.7 mA @ 10 kHz | - | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,486 In Stock | 1 : ¥4.60000 Cut Tape (CT) 500 : ¥1.57218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 320 mA @ 120 Hz | 416 mA @ 10 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
18,136 In Stock | 1 : ¥4.68000 Cut Tape (CT) 900 : ¥1.44776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | - | - | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
80,449 In Stock | 1 : ¥4.76000 Cut Tape (CT) 900 : ¥1.47183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 210 mA @ 120 Hz | 280 mA @ 100 kHz | 340 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
44,928 In Stock | 1 : ¥4.76000 Cut Tape (CT) 900 : ¥1.47183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 210 mA @ 120 Hz | 280 mA @ 100 kHz | 340 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
14,553 In Stock | 1 : ¥4.76000 Cut Tape (CT) 500 : ¥1.65510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 150 mA @ 120 Hz | 300 mA @ 100 kHz | 340 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
51,878 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 100 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 347.8 mA @ 120 Hz | 535 mA @ 100 kHz | 256 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |