UWT1E101MCL1GS | |
---|---|
DigiKey Part Number | 493-2190-2-ND - Tape & Reel (TR) 493-2190-1-ND - Cut Tape (CT) 493-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.44700 | ¥24.47 |
50 | ¥1.80460 | ¥90.23 |
100 | ¥1.46960 | ¥146.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.03151 | ¥928.36 |
1,800 | ¥0.97993 | ¥1,763.87 |
2,700 | ¥0.92835 | ¥2,506.55 |
4,500 | ¥0.87679 | ¥3,945.55 |
9,000 | ¥0.82521 | ¥7,426.89 |
22,500 | ¥0.79942 | ¥17,986.95 |
45,000 | ¥0.77363 | ¥34,813.35 |
90,000 | ¥0.72206 | ¥64,985.40 |