UCW1C101MCL1GS | |
---|---|
DigiKey Part Number | 493-9411-2-ND - Tape & Reel (TR) 493-9411-1-ND - Cut Tape (CT) 493-9411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1C101MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.82400 | ¥28.24 |
50 | ¥2.24620 | ¥112.31 |
100 | ¥1.85540 | ¥185.54 |
500 | ¥1.44936 | ¥724.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23205 | ¥1,232.05 |
2,000 | ¥1.15956 | ¥2,319.12 |
5,000 | ¥1.08708 | ¥5,435.40 |
10,000 | ¥1.01460 | ¥10,146.00 |
25,000 | ¥0.97836 | ¥24,459.00 |
50,000 | ¥0.94213 | ¥47,106.50 |