UWT1H101MNL1GS | |
---|---|
DigiKey Part Number | 493-2226-2-ND - Tape & Reel (TR) 493-2226-1-ND - Cut Tape (CT) 493-2226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H101MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.47100 | ¥24.71 |
50 | ¥1.96880 | ¥98.44 |
100 | ¥1.62640 | ¥162.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.27038 | ¥635.19 |
1,000 | ¥1.07975 | ¥1,079.75 |
2,500 | ¥1.01624 | ¥2,540.60 |
5,000 | ¥0.95273 | ¥4,763.65 |
12,500 | ¥0.87335 | ¥10,916.88 |
25,000 | ¥0.85746 | ¥21,436.50 |
50,000 | ¥0.82571 | ¥41,285.50 |