50YXJ100MT78X11.5 | |
---|---|
DigiKey Part Number | 1189-1659-1-ND - Cut Tape (CT) 1189-1659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ100MT78X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ100MT78X11.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 388.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.83100 | ¥18.31 |
50 | ¥1.33320 | ¥66.66 |
100 | ¥1.17310 | ¥117.31 |
500 | ¥0.89796 | ¥448.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.81250 | ¥812.50 |
3,000 | ¥0.72271 | ¥2,168.13 |
5,000 | ¥0.66912 | ¥3,345.60 |
10,000 | ¥0.62543 | ¥6,254.30 |
25,000 | ¥0.58002 | ¥14,500.50 |
50,000 | ¥0.55310 | ¥27,655.00 |
100,000 | ¥0.53127 | ¥53,127.00 |