35TZV100M6.3X8 | |
---|---|
DigiKey Part Number | 1189-1620-2-ND - Tape & Reel (TR) 1189-1620-1-ND - Cut Tape (CT) 1189-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV100M6.3X8 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV100M6.3X8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.68500 | ¥26.85 |
50 | ¥1.97020 | ¥98.51 |
100 | ¥1.74120 | ¥174.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.35183 | ¥1,216.65 |
1,800 | ¥1.23156 | ¥2,216.81 |
2,700 | ¥1.10549 | ¥2,984.82 |
6,300 | ¥1.03037 | ¥6,491.33 |
22,500 | ¥0.96925 | ¥21,808.12 |
45,000 | ¥0.90577 | ¥40,759.65 |
90,000 | ¥0.86820 | ¥78,138.00 |