MAL215097011E3 | |
---|---|
DigiKey Part Number | 56-MAL215097011E3TR-ND - Tape & Reel (TR) 56-MAL215097011E3CT-ND - Cut Tape (CT) 56-MAL215097011E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097011E3 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 263.2 mA @ 100 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.79700 | ¥117.97 |
50 | ¥10.83700 | ¥541.85 |
100 | ¥8.98560 | ¥898.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.22496 | ¥3,612.48 |
1,000 | ¥6.32180 | ¥6,321.80 |
2,500 | ¥6.09601 | ¥15,240.02 |
5,000 | ¥5.87022 | ¥29,351.10 |
12,500 | ¥5.64444 | ¥70,555.50 |