MAL202137101E3 | |
---|---|
DigiKey Part Number | 4049PHCT-ND - Cut Tape (CT) 4049PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202137101E3 |
Description | CAP ALUM 100UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.8Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202137101E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 247 mA @ 10 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥14.89300 | ¥148.93 |
50 | ¥13.67920 | ¥683.96 |
100 | ¥11.34180 | ¥1,134.18 |
500 | ¥9.11912 | ¥4,559.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.97919 | ¥7,979.19 |
2,000 | ¥7.69419 | ¥15,388.38 |
5,000 | ¥7.40923 | ¥37,046.15 |
10,000 | ¥7.26674 | ¥72,667.40 |