Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
384 In Stock | 1 : ¥32.35000 Box | Box | Active | 330 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.292 A @ 100 Hz | 1.7 A @ 100 kHz | 74 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
165 In Stock | 1 : ¥30.46000 Cut Tape (CT) 150 : ¥18.16227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | ±20% | - | - | - | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | - | - | - | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.654" L x 0.654" W (16.60mm x 16.60mm) | Surface Mount | Radial, Can - SMD | |||
581 In Stock | 1 : ¥34.65000 Box | Box | Active | 1000 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.368 A @ 100 Hz | 1.8 A @ 100 kHz | 34 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
135 In Stock | 1 : ¥39.16000 Box | Box | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 2.196 A @ 100 Hz | 2.89 A @ 100 kHz | 19 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
826 In Stock | 1 : ¥44.83000 Cut Tape (CT) 100 : ¥28.87630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ±20% | - | - | - | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | - | - | - | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
378 In Stock | 1 : ¥47.86000 Cut Tape (CT) 100 : ¥30.85000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ±20% | - | - | - | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | - | - | - | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
510 In Stock | 1 : ¥20.52000 Box | Box | Active | 470 µF | ±20% | 63 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 836 mA @ 100 Hz | 1.1 A @ 100 kHz | 74 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,645 In Stock | 1 : ¥27.01000 Box | Box | Active | 1000 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.444 A @ 100 Hz | 1.9 A @ 100 kHz | 42 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
334 In Stock | 1 : ¥27.91000 Box | Box | Active | 3300 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 2.28 A @ 100 Hz | 3 A @ 100 kHz | 19 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
412 In Stock | 1 : ¥36.12000 Cut Tape (CT) 100 : ¥14.62990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ±20% | - | - | - | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | - | - | - | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.654" L x 0.654" W (16.60mm x 16.60mm) | Surface Mount | Radial, Can - SMD | |||
1,004 In Stock | 1 : ¥19.79000 Cut Tape (CT) 150 : ¥11.79747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ±20% | - | - | - | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | - | - | - | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.654" L x 0.654" W (16.60mm x 16.60mm) | Surface Mount | Radial, Can - SMD | |||
182 In Stock | 1 : ¥21.26000 Box | Box | Active | 680 µF | ±20% | 63 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 836 mA @ 100 Hz | 1.1 A @ 100 kHz | 74 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
586 In Stock | 1 : ¥44.83000 Cut Tape (CT) 100 : ¥28.87630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ±20% | - | - | - | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | - | - | - | - | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
600 In Stock | 1 : ¥39.16000 Box | Box | Active | 6800 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 2.196 A @ 100 Hz | 2.89 A @ 100 kHz | 19 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
95 In Stock | 1 : ¥37.68000 Box | Box | Active | 4700 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 2.356 A @ 100 Hz | 3.1 A @ 100 kHz | 18 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥29.80000 Box | Box | Active | 1000 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.398 A @ 100 Hz | 1.84 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
50 In Stock | 1 : ¥28.65000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ±20% | - | - | - | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | - | - | - | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.654" L x 0.654" W (16.60mm x 16.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥41.38000 Box | Box | Active | 8200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 2.66 A @ 100 Hz | 3.5 A @ 100 kHz | 18 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 750 : ¥13.23169 Box | Box | Active | 3300 µF | ±20% | 16 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.398 A @ 100 Hz | 1.84 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 750 : ¥13.23169 Box | Box | Active | 2200 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.398 A @ 100 Hz | 1.84 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 750 : ¥13.23169 Box | Box | Active | 680 µF | ±20% | 63 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 836 mA @ 100 Hz | 1.1 A @ 100 kHz | 74 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 750 : ¥13.23169 Box | Box | Active | 1500 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.398 A @ 100 Hz | 1.84 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 750 : ¥13.40607 Box | Box | Active | 470 µF | ±20% | 63 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 836 mA @ 100 Hz | 1.1 A @ 100 kHz | 74 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 750 : ¥13.40607 Box | Box | Active | 1500 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.398 A @ 100 Hz | 1.84 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 750 : ¥13.40607 Box | Box | Active | 1000 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Audio, Automotive | 1.398 A @ 100 Hz | 1.84 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can |