MAL225099913E3 | |
---|---|
DigiKey Part Number | 56-MAL225099913E3TR-ND - Tape & Reel (TR) 56-MAL225099913E3CT-ND - Cut Tape (CT) 56-MAL225099913E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL225099913E3 |
Description | CAP ALUM 470UF 20% 100V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥41.19700 | ¥411.97 |
50 | ¥37.36440 | ¥1,868.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥30.85000 | ¥3,085.00 |
300 | ¥28.74227 | ¥8,622.68 |
500 | ¥26.82620 | ¥13,413.10 |
1,000 | ¥24.90994 | ¥24,909.94 |
2,500 | ¥24.43093 | ¥61,077.32 |