MAL225090105E3 | |
---|---|
DigiKey Part Number | 56-MAL225090105E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225090105E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.398 A @ 100 Hz | |
Ripple Current @ High Frequency | 1.84 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥22.90500 | ¥229.05 |
50 | ¥20.69040 | ¥1,034.52 |
100 | ¥17.80300 | ¥1,780.30 |
500 | ¥13.95338 | ¥6,976.69 |
1,000 | ¥12.99111 | ¥12,991.11 |
2,500 | ¥12.50997 | ¥31,274.92 |
5,000 | ¥12.26937 | ¥61,346.85 |