1000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,479 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | 1000 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 580 mA @ 120 Hz | 986 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
298,540 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 798 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
65,692 In Stock | 1 : ¥4.43000 Cut Tape (CT) 500 : ¥1.40372 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 907.5 mA @ 120 Hz | 1.21 A @ 100 kHz | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
17,065 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.5 A @ 100 kHz | 29 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
7,358 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.056 A @ 120 Hz | 1.76 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
69,261 In Stock | 1 : ¥5.50000 Cut Tape (CT) 500 : ¥1.78268 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 740 mA @ 120 Hz | 888 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
11,081 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.18 A @ 120 Hz | 1.416 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
8,103 In Stock | 1 : ¥6.16000 Cut Tape (CT) 500 : ¥2.12930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 310 mA @ 120 Hz | 465 mA @ 10 kHz | - | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
18,310 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥2.60792 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.15 A @ 120 Hz | 1.3225 A @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
81,034 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 865 mA @ 120 Hz | 1.038 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
9,226 In Stock | 1 : ¥7.06000 Cut Tape (CT) 500 : ¥2.83418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 637.5 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
20,262 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.338 A @ 120 Hz | 2.23 A @ 100 kHz | 27 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
11,647 In Stock | 1 : ¥7.80000 Cut Tape (CT) 500 : ¥3.29984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 637.5 mA @ 120 Hz | 850 mA @ 100 kHz | 80 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
14,897 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | 1.785 A @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
17,850 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.0925 A @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
28,167 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥3.07770 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.488 A @ 120 Hz | 2.48 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
8,019 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 1000 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.241 A @ 120 Hz | 1.655 A @ 100 kHz | 38 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
15,045 In Stock | 1 : ¥8.78000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 810 mA @ 120 Hz | 931.5 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
115,709 In Stock 18,400 Factory | 1 : ¥8.95000 Bulk | Bulk | Active | 1000 µF | ±20% | 63 V | 149.2mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Bypass, Decoupling | 1.45 A @ 120 Hz | 2.03 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
86,641 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.459 A @ 120 Hz | 1.945 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
53,280 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.488 A @ 120 Hz | 2.48 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
324 In Stock | 1 : ¥9.77000 Cut Tape (CT) 500 : ¥3.93890 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.459 A @ 120 Hz | 1.945 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
11,394 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 1000 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 1.463 A @ 120 Hz | 1.95 A @ 100 kHz | 30 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
29,032 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 1000 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.093 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
10,322 In Stock | 1 : ¥10.10000 Cut Tape (CT) 200 : ¥5.68075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 825 mA @ 120 Hz | 1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD |