UWT1A102MNL1GS | |
---|---|
DigiKey Part Number | 493-2171-2-ND - Tape & Reel (TR) 493-2171-1-ND - Cut Tape (CT) 493-2171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A102MNL1GS |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A102MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.14600 | ¥41.46 |
50 | ¥3.30040 | ¥165.02 |
100 | ¥2.72570 | ¥272.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.12930 | ¥1,064.65 |
1,000 | ¥1.80993 | ¥1,809.93 |
2,500 | ¥1.70350 | ¥4,258.75 |
5,000 | ¥1.59702 | ¥7,985.10 |
12,500 | ¥1.46393 | ¥18,299.12 |
25,000 | ¥1.43732 | ¥35,933.00 |
50,000 | ¥1.38408 | ¥69,204.00 |