25PX1000MEFCT810X16 | |
---|---|
DigiKey Part Number | 1189-1583-1-ND - Cut Tape (CT) 1189-1583-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PX1000MEFCT810X16 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX1000MEFCT810X16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 740 mA @ 120 Hz | |
Ripple Current @ High Frequency | 888 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.43200 | ¥34.32 |
50 | ¥2.54340 | ¥127.17 |
100 | ¥2.26100 | ¥226.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.78268 | ¥891.34 |
1,000 | ¥1.63572 | ¥1,635.72 |
2,500 | ¥1.48197 | ¥3,704.93 |
5,000 | ¥1.39059 | ¥6,952.95 |
12,500 | ¥1.31631 | ¥16,453.88 |
25,000 | ¥1.23924 | ¥30,981.00 |
50,000 | ¥1.19364 | ¥59,682.00 |