MAL202135151E3 | |
---|---|
DigiKey Part Number | 4018PHCT-ND - Cut Tape (CT) 4018PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202135151E3 |
Description | CAP ALUM 150UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 1.7Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202135151E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 168 mA @ 10 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥11.75600 | ¥117.56 |
50 | ¥10.79760 | ¥539.88 |
100 | ¥8.95200 | ¥895.20 |
500 | ¥7.19786 | ¥3,598.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.29807 | ¥6,298.07 |
2,000 | ¥6.07316 | ¥12,146.32 |
5,000 | ¥5.84824 | ¥29,241.20 |
10,000 | ¥5.73577 | ¥57,357.70 |