MAL202136479E3 | |
---|---|
DigiKey Part Number | 4031PHCT-ND - Cut Tape (CT) 4031PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202136479E3 |
Description | CAP ALUM 47UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 4.8Ohm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202136479E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 4.8Ohm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 104 mA @ 10 kHz | |
Impedance | 2.6 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.59200 | ¥115.92 |
50 | ¥10.57580 | ¥528.79 |
100 | ¥8.66380 | ¥866.38 |
500 | ¥6.91462 | ¥3,457.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.10103 | ¥6,101.03 |
2,000 | ¥5.69432 | ¥11,388.64 |
5,000 | ¥5.49096 | ¥27,454.80 |
10,000 | ¥5.28760 | ¥52,876.00 |