MAL214699109E3 | |
---|---|
DigiKey Part Number | 4443PHTR-ND - Tape & Reel (TR) 4443PHCT-ND - Cut Tape (CT) 4443PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699109E3 |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699109E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 780 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.48000 | ¥34.48 |
10 | ¥26.46800 | ¥264.68 |
50 | ¥23.90700 | ¥1,195.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥20.57160 | ¥3,085.74 |
300 | ¥17.79173 | ¥5,337.52 |
450 | ¥16.12369 | ¥7,255.66 |
750 | ¥15.28972 | ¥11,467.29 |
1,050 | ¥15.01167 | ¥15,762.25 |
3,750 | ¥14.45569 | ¥54,208.84 |