680 µF Aluminum Electrolytic Capacitors

Results: 2,911
Manufacturer
AIC tech Inc.Chemi-ConChinsan (Elite)Cornell Dubilier KnowlesElna AmericaEPCOS - TDK ElectronicsKEMETKYOCERA AVXNichiconPanasonic Electronic ComponentsRubyconVishay Beyschlag/Draloric/BC ComponentsVishay SpragueWürth Elektronik
Series
021 ASM031 AS050 PED-PW051 PEC-PW052 PED-PW053 PEC-PW056 PSM-SI057 PSM-SI058 PLL-SI059 PLL-SI093 PMG-SI094 PME-SI
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
-10%, +100%-10%, +20%-10%, +30%-10%, +50%-10%, +75%±10%±20%-
Voltage - Rated
4 V6.3 V7.5 V10 V12 V15 V16 V20 V25 V35 V40 V50 V
ESR (Equivalent Series Resistance)
19mOhm @ 100kHz21mOhm @ 100kHz26mOhm @ 100kHz28mOhm @ 100kHz30mOhm @ 100kHz35mOhm @ 100kHz37mOhm @ 100kHz37mOhm @ 10kHz38mOhm @ 100kHz39mOhm @ 100kHz41mOhm @ 100kHz41mOhm @ 10kHz
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 150°C1000 Hrs @ 85°C1250 Hrs @ 150°C1500 Hrs @ 125°C1500 Hrs @ 150°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 130°C2000 Hrs @ 135°C2000 Hrs @ 150°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C-
Polarization
-Polar
Ratings
-AEC-Q200
Applications
AudioAudio, AutomotiveAutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature ReflowAutomotive, Onboard ChargerBypass, DecouplingGeneral PurposeHigh Temperature Reflow
Ripple Current @ Low Frequency
180 mA @ 120 Hz210 mA @ 120 Hz225 mA @ 120 Hz270 mA @ 120 Hz284 mA @ 120 Hz285 mA @ 120 Hz290 mA @ 120 Hz295 mA @ 120 Hz296 mA @ 120 Hz300 mA @ 100 Hz300 mA @ 120 Hz301 mA @ 100 Hz
Ripple Current @ High Frequency
257.143 mA @ 100 kHz313.2 mA @ 100 kHz315 mA @ 10 kHz342 mA @ 10 kHz360 mA @ 10 kHz369.2 mA @ 10 kHz370 mA @ 100 kHz400 mA @ 100 kHz410.4 mA @ 100 kHz413.4 mA @ 10 kHz440 mA @ 100 kHz444 mA @ 10 kHz
Impedance
9 mOhms10 mOhms11 mOhms12 mOhms13 mOhms14 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms21 mOhms
Lead Spacing
0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)0.246" (6.25mm)0.295" (7.50mm)0.300" (7.62mm)0.315" (8.00mm)0.325" (8.25mm)0.335" (8.50mm)0.364" (9.25mm)0.394" (10.00mm)
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.315" Dia x 0.709" L (8.00mm x 18.00mm)0.374" Dia x 0.807" L (9.50mm x 20.50mm)0.374" Dia x 0.945" L (9.50mm x 24.00mm)0.374" Dia x 1.260" L (9.50mm x 32.00mm)0.375" Dia x 2.687" L (9.53mm x 66.26mm)0.394" Dia (10.00mm)0.394" Dia x 0.709" L (10.00mm x 18.00mm)0.394" Dia x 0.984" L (10.00mm x 25.00mm)0.394" Dia x 1.181" L (10.00mm x 30.00mm)0.406" Dia x 1.260" L (10.30mm x 32.00mm)
Height - Seated (Max)
0.315" (8.00mm)0.323" (8.20mm)0.327" (8.30mm)0.343" (8.70mm)0.366" (9.30mm)0.394" (10.00mm)0.402" (10.20mm)0.406" (10.30mm)0.413" (10.50mm)0.417" (10.60mm)0.425" (10.80mm)0.433" (11.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.327" L x 0.394" W (8.30mm x 10.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.406" L x 0.473" W (10.30mm x 12.00mm)0.409" L x 0.409" W (10.40mm x 10.40mm)0.413" L x 0.413" W (10.50mm x 10.50mm)0.425" L x 0.413" W (10.80mm x 10.50mm)0.492" L x 0.492" W (12.50mm x 12.50mm)0.504" L x 0.504" W (12.80mm x 12.80mm)0.508" L x 0.508" W (12.90mm x 12.90mm)
Mounting Type
Chassis MountChassis, Stud MountSurface MountThrough HoleThrough Hole, Press-Fit
Package / Case
AxialAxial, CanAxial, Can - 4 LeadsFlatPackRadialRadial, CanRadial, Can - 3 LeadRadial, Can - 4 LeadRadial, Can - 5 LeadRadial, Can - Mounting Ring - 4 LeadRadial, Can - Press-Fit - 4 LeadRadial, Can - Press-Fit - 5 LeadRadial, Can - Screw TerminalsRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2,911Results
Applied FiltersRemove All

Showing
of 2,911
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLH SERIES 10x25mm
35ZLH680MEFC10X23
CAP ALUM 680UF 20% 35V RADIAL TH
Rubycon
30,040
In Stock
1 : ¥6.81000
Bulk
Bulk
Active
680 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.238 A @ 120 Hz
2.25 A @ 100 kHz
18 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can
CL Series 10mm
UCL1E681MNL1GS
CAP ALUM 680UF 20% 25V SMD
Nichicon
161,519
In Stock
1 : ¥8.54000
Cut Tape (CT)
400 : ¥4.47435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
595 mA @ 120 Hz
1.19 A @ 100 kHz
60 mOhms
-
0.394" Dia (10.00mm)
0.531" (13.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
FM12 SERIES
EEU-FM1H681L
CAP ALUM 680UF 20% 50V RADIAL TH
Panasonic Electronic Components
7,032
In Stock
1 : ¥8.95000
Bulk
Bulk
Active
680 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.37 A @ 120 Hz
3.16 A @ 100 kHz
16 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can
10,038
In Stock
1 : ¥10.10000
Cut Tape (CT)
200 : ¥5.68075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
618.8 mA @ 120 Hz
1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
FC Series
EEU-FC1H681
CAP ALUM 680UF 20% 50V RADIAL TH
Panasonic Electronic Components
1,273
In Stock
1 : ¥11.17000
Bulk
Bulk
Active
680 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.376 A @ 120 Hz
1.835 A @ 100 kHz
48 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
FC12 SERIES
EEU-FC1J681L
CAP ALUM 680UF 20% 63V RADIAL TH
Panasonic Electronic Components
33,315
In Stock
1 : ¥13.14000
Bulk
Bulk
Active
680 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.699 A @ 120 Hz
2.265 A @ 100 kHz
47 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can
FC16 SERIES
EEU-FC1J681
CAP ALUM 680UF 20% 63V RADIAL TH
Panasonic Electronic Components
6,104
In Stock
1 : ¥13.30000
Bulk
Bulk
Active
680 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.62 A @ 120 Hz
2.16 A @ 100 kHz
50 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can
10,532
In Stock
1 : ¥14.86000
Cut Tape (CT)
125 : ¥8.68336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.208 A @ 120 Hz
1.61 A @ 100 kHz
73 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
3,285
In Stock
1 : ¥15.43000
Cut Tape (CT)
500 : ¥6.91314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
35 V
60mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
833 mA @ 120 Hz
1.19 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
7,406
In Stock
1 : ¥17.57000
Cut Tape (CT)
125 : ¥10.26816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.268 A @ 120 Hz
1.69 A @ 100 kHz
80 mOhms
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
KZN SERIES 18x33mm
EKZN101ELL681MMN3S
CAP ALUM 680UF 20% 100V RADIAL
Chemi-Con
444
In Stock
1 : ¥21.59000
Bulk
Bulk
Active
680 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.89 A @ 120 Hz
3.15 A @ 100 kHz
20 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.299" (33.00mm)
-
Through Hole
Radial, Can
2,203
In Stock
1 : ¥22.17000
Cut Tape (CT)
125 : ¥12.99776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.268 A @ 120 Hz
1.69 A @ 100 kHz
80 mOhms
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
FC18 SERIES
EEU-FC2A681
CAP ALUM 680UF 20% 100V RADIAL
Panasonic Electronic Components
2,426
In Stock
1 : ¥27.75000
Bulk
Bulk
Active
680 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
1.725 A @ 120 Hz
2.3 A @ 100 kHz
36 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can
408
In Stock
1 : ¥31.36000
Cut Tape (CT)
75 : ¥21.73520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
80 V
68mOhm @ 100kHz
4000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.95 A @ 120 Hz
2.6 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
1,562
In Stock
1 : ¥34.48000
Cut Tape (CT)
150 : ¥20.57160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
50 V
-
5000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive
780 mA @ 100 Hz
1.3 A @ 100 kHz
72 mOhms
-
0.630" Dia (16.00mm)
0.689" (17.50mm)
0.630" L x 0.630" W (16.00mm x 16.00mm)
Surface Mount
Radial, Can - SMD
35mmx47mm Radial Can
EKMQ401VSN681MA45S
CAP ALUM 680UF 20% 400V SNAP TH
Chemi-Con
3,439
In Stock
1 : ¥35.47000
Bulk
Bulk
Active
680 µF
±20%
400 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
2.12 A @ 120 Hz
3.0316 A @ 50 kHz
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code K02; 2 Lead
381LX681M200K022
CAP ALUM 680UF 20% 200V SNAP TH
Cornell Dubilier Knowles
7,104
In Stock
1 : ¥37.52000
Bulk
Bulk
Active
680 µF
±20%
200 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.7 A @ 120 Hz
2.4 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
1,289
In Stock
375
Factory
1 : ¥42.53000
Cut Tape (CT)
125 : ¥27.36752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
50 V
73mOhm @ 100kHz
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
1.208 A @ 120 Hz
-
73 mOhms
-
0.630" Dia (16.00mm)
0.748" (19.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
LAR2E122MELC40
LAR2E681MELC25
CAP ALUM 680UF 20% 250V SNAP TH
Nichicon
547
In Stock
1 : ¥48.77000
Bulk
Bulk
Active
680 µF
±20%
250 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.7 A @ 120 Hz
2.55 A @ 50 kHz
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
30mmx50mm Radial Can
ESMQ401VSN681MR50S
CAP ALUM 680UF 20% 400V SNAP TH
Chemi-Con
543
In Stock
1 : ¥56.16000
Bulk
Bulk
Active
680 µF
±20%
400 V
-
2000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
2.96 A @ 120 Hz
4.233 A @ 50 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.969" (50.00mm)
-
Through Hole
Radial, Can - Snap-In
B43640 Series
B43640B9687M000
CAP ALUM 680UF 20% 400V SNAP TH
EPCOS - TDK Electronics
1,592
In Stock
1 : ¥85.38000
Bulk
Bulk
Active
680 µF
±20%
400 V
160mOhm @ 100Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.13 A @ 100 Hz
-
250 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
380LX Series; 338; 35x50; A05
380LX681M400A052
CAP ALUM 680UF 20% 400V SNAP TH
Cornell Dubilier Knowles
1,727
In Stock
1 : ¥86.53000
Bulk
Bulk
Active
680 µF
±20%
400 V
270mOhm @ 120Hz
3000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
3 A @ 120 Hz
4.2 A @ 20 kHz
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A681DF400
CAP ALUM 680UF 20% 400V SNAP TH
KEMET
692
In Stock
1 : ¥88.50000
Bulk
Bulk
Active
680 µF
±20%
400 V
204.7mOhm @ 100Hz
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.99 A @ 100 Hz
6.92 A @ 10 kHz
109 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
B43642 Series
B43642A5687M000
CAP ALUM 680UF 20% 450V SNAP TH
EPCOS - TDK Electronics
440
In Stock
1 : ¥117.32000
Bulk
Bulk
Active
680 µF
±20%
450 V
120mOhm @ 100Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.03 A @ 100 Hz
-
180 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
1,629
In Stock
1 : ¥178.07000
Bulk
Bulk
Active
680 µF
±20%
450 V
160mOhm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.34 A @ 100 Hz
5.01 A @ 10 kHz
110 mOhms
0.886" (22.50mm)
1.378" Dia (35.00mm)
2.835" (72.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
Showing
of 2,911

680 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.