Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,285 In Stock | 1 : ¥15.43000 Cut Tape (CT) 500 : ¥6.91314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 680 µF | ±20% | 35 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
9,924 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.29156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | 260mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 195 mA @ 120 Hz | 300 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
7,151 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.29156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | 680mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 126.75 mA @ 120 Hz | 195 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,747 In Stock | 1 : ¥10.02000 Cut Tape (CT) 900 : ¥4.22267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | 340mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 227.5 mA @ 120 Hz | 350 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,236 In Stock | 1 : ¥10.02000 Cut Tape (CT) 900 : ¥4.22267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 25 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 390 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
30,109 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥5.28006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 35 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
809 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥5.28006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | 180mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 435.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,027 In Stock | 1 : ¥12.40000 Cut Tape (CT) 500 : ¥5.56182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | 180mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 435.5 mA @ 120 Hz | 670 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,784 In Stock | 1 : ¥14.94000 Cut Tape (CT) 500 : ¥6.68738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | 120mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 585 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,870 In Stock | 1 : ¥15.68000 Cut Tape (CT) 500 : ¥7.02086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 35 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,374 In Stock | 1 : ¥15.68000 Cut Tape (CT) 500 : ¥7.02086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | 120mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 585 mA @ 120 Hz | 900 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
827 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.29156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 16 V | 260mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 195 mA @ 120 Hz | 300 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.252" (6.40mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,505 In Stock | 1 : ¥10.02000 Cut Tape (CT) 900 : ¥4.22267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 25 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 390 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,439 In Stock | 1 : ¥10.02000 Cut Tape (CT) 900 : ¥4.22267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 10 V | 160mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 390 mA @ 120 Hz | 600 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.327" (8.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,588 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥3.76928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 25 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,999 In Stock | 1 : ¥12.15000 Cut Tape (CT) 500 : ¥5.43818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 595 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
985 In Stock | 1 : ¥12.15000 Cut Tape (CT) 500 : ¥5.43818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 390 µF | ±20% | 35 V | 80mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
3,758 In Stock | 1 : ¥12.40000 Cut Tape (CT) 500 : ¥5.56182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 35 V | 80mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,013 In Stock | 1 : ¥12.40000 Cut Tape (CT) 500 : ¥5.56182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 25 V | 80mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 552.5 mA @ 120 Hz | 850 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.425" (10.80mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,389 In Stock | 1 : ¥14.94000 Cut Tape (CT) 500 : ¥6.68738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 25 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
416 In Stock | 1 : ¥14.94000 Cut Tape (CT) 500 : ¥6.68738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 16 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,570 In Stock | 1 : ¥15.43000 Cut Tape (CT) 500 : ¥4.93508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1200 µF | ±20% | 16 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
780 In Stock | 1 : ¥15.43000 Cut Tape (CT) 500 : ¥6.91314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | 60mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,000 In Stock | 1 : ¥15.68000 Cut Tape (CT) 500 : ¥7.02086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1500 µF | ±20% | 10 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,453 In Stock | 1 : ¥15.68000 Cut Tape (CT) 500 : ¥7.02086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820 µF | ±20% | 25 V | 60mOhm @ 100kHz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 833 mA @ 120 Hz | 1.19 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.425" (10.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |