Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
547 In Stock | 1 : ¥48.77000 Bulk | Bulk | Active | 680 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.55 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,204 In Stock | 1 : ¥28.00000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 972.4 mA @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
227 In Stock | 1 : ¥34.73000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.3585 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
987 In Stock | 1 : ¥55.25000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.44 A @ 120 Hz | 1.656 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
557 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 690 mA @ 120 Hz | 986.7 mA @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
225 In Stock | 250 : ¥23.26756 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.573 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
117 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
250 In Stock | 1 : ¥31.94000 Bulk | Bulk | Active | 270 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.65 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
177 In Stock | 1 : ¥36.78000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.3585 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
164 In Stock | 1 : ¥37.11000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 790 mA @ 120 Hz | 908.5 mA @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
110 In Stock | 1 : ¥42.77000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 870 mA @ 120 Hz | 1.244 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
245 In Stock | 1 : ¥46.30000 Bulk | Bulk | Active | 680 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.7 A @ 120 Hz | 2.55 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
466 In Stock | 1 : ¥47.53000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
197 In Stock | 1 : ¥49.59000 Bulk | Bulk | Active | 820 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 3 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
281 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | 1200 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.65 A @ 120 Hz | 3.975 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥50.90000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.1 A @ 120 Hz | 1.573 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
159 In Stock | 1 : ¥55.01000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.23 A @ 120 Hz | 1.4145 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
203 In Stock | 1 : ¥61.49000 Bulk | Bulk | Active | 1800 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.08 A @ 120 Hz | 4.62 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
152 In Stock | 1 : ¥63.13000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.38 A @ 120 Hz | 1.587 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
245 In Stock | 1 : ¥93.02000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 2.12 A @ 120 Hz | 2.438 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
246 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | 470 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.4 A @ 120 Hz | 2.1 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
248 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | 470 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.48 A @ 120 Hz | 2.22 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
246 In Stock | 1 : ¥35.06000 Bulk | Bulk | Active | 820 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2 A @ 120 Hz | 3 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
250 In Stock | 1 : ¥41.46000 Bulk | Bulk | Active | 1000 µF | ±20% | 200 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 3.45 A @ 50 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥45.97000 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.22 A @ 120 Hz | 1.7446 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In |