MAL214699004E3 | |
---|---|
DigiKey Part Number | 4427PHTR-ND - Tape & Reel (TR) 4427PHCT-ND - Cut Tape (CT) 4427PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699004E3 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699004E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 97 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥16.52600 | ¥165.26 |
50 | ¥15.18000 | ¥759.00 |
100 | ¥12.58730 | ¥1,258.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.38536 | ¥2,846.34 |
500 | ¥10.12022 | ¥5,060.11 |
750 | ¥9.48769 | ¥7,115.77 |
1,250 | ¥8.85522 | ¥11,069.02 |
2,500 | ¥8.53898 | ¥21,347.45 |
6,250 | ¥8.22270 | ¥51,391.88 |