430 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
398 In Stock | 1 : ¥85.55000 Bulk | Bulk | Active | 430 µF | ±20% | 500 V | 484mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.7 A @ 100 Hz | 6.1 A @ 10 kHz | 358 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
108 In Stock | 1 : ¥112.39000 Bulk | Bulk | Active | 430 µF | ±20% | 400 V | 308mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.6 A @ 100 Hz | 6.4 A @ 10 kHz | 173 mOhms | 0.504" (12.80mm) | 1.417" Dia (36.00mm) | 2.126" (54.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
400 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | 430 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 545 mA @ 120 Hz | 1.09 A @ 100 kHz | 100 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
140 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | 430 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 610 mA @ 120 Hz | 1.22 A @ 100 kHz | 150 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
1,995 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 430 µF | ±20% | 80 V | 52mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.205 A @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
250 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | 430 µF | ±20% | 80 V | 63mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.115 A @ 120 Hz | 2.23 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
599 In Stock | 1 : ¥19.46000 Bulk | Bulk | Active | 430 µF | ±20% | 70 V | 61mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.0175 A @ 120 Hz | 1.85 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
150 In Stock | 1 : ¥23.89000 Cut Tape (CT) 75 : ¥16.83560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 430 µF | ±20% | 80 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 750 mA @ 120 Hz | 1.5 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.886" (22.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
225 In Stock | 1 : ¥31.28000 Cut Tape (CT) 75 : ¥16.24013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 430 µF | ±20% | 80 V | 63mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.086 A @ 120 Hz | 1.81 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | 430 µF | ±20% | 100 V | 54mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.155 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,120 : ¥52.70336 Bulk | Bulk | Active | 430 µF | ±20% | 450 V | 318.2mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.2 A @ 100 Hz | 6.45 A @ 10 kHz | 136 mOhms | - | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
53 In Stock | 1 : ¥89.16000 Bulk | Bulk | Active | 430 µF | ±20% | 450 V | 318.2mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.91 A @ 100 Hz | 7.14 A @ 10 kHz | 147 mOhms | - | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 9 : ¥291.45667 Bulk | Bulk | Active | 430 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | - | - | - | 1.813" Dia (46.05mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
350 In Stock | 1 : ¥12.89000 Cut Tape (CT) 175 : ¥7.20589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 430 µF | ±20% | 63 V | 98mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 820 mA @ 120 Hz | 1.64 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
100 In Stock | 1 : ¥176.59000 Bulk | Bulk | Active | 430 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | - | - | - | 1.438" Dia (36.53mm) | 3.375" (85.73mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
0 In Stock Check Lead Time | 1 : ¥5.58000 Bulk | Bulk | Active | 430 µF | ±20% | 50 V | 65mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 970 mA @ 120 Hz | 1.94 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
4 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | 430 µF | ±20% | 100 V | 31mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.305 A @ 120 Hz | 4.61 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 2,000 : ¥0.79172 Bulk | Bulk | Active | 430 µF | ±20% | 8 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 67 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,000 : ¥2.98180 Bulk | Bulk | Active | 430 µF | ±20% | 50 V | 55mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 870 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥22.17000 Cut Tape (CT) 125 : ¥12.96296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 430 µF | ±20% | 63 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 465 mA @ 120 Hz | 930 mA @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.689" (17.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥12.51076 Bulk | Bulk | Active | 430 µF | ±20% | 100 V | 38mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.07 A @ 120 Hz | 4.14 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 360 : ¥28.73136 Bulk | Bulk | Active | 430 µF | ±20% | 250 V | 428mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.65 A @ 100 Hz | 3.44 A @ 10 kHz | 249 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 360 : ¥28.73136 Bulk | Bulk | Active | 430 µF | ±20% | 250 V | 428mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.65 A @ 100 Hz | 3.44 A @ 10 kHz | 249 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 360 : ¥28.73136 Bulk | Bulk | Active | 430 µF | ±20% | 250 V | 428mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.65 A @ 100 Hz | 3.44 A @ 10 kHz | 249 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
0 In Stock Check Lead Time | 320 : ¥36.68294 Bulk | Bulk | Active | 430 µF | ±20% | 400 V | 408.6mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.47 A @ 100 Hz | 4.64 A @ 10 kHz | 403.4 mOhms | - | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In |