8AX430MEFC6.3X11 | |
---|---|
DigiKey Part Number | 1189-2377-ND |
Manufacturer | |
Manufacturer Product Number | 8AX430MEFC6.3X11 |
Description | CAP ALUM 430UF 20% 8V RADIAL TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 430 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 8AX430MEFC6.3X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 67 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79172 | ¥1,583.44 |
4,000 | ¥0.70422 | ¥2,816.88 |
6,000 | ¥0.65200 | ¥3,912.00 |
10,000 | ¥0.60941 | ¥6,094.10 |
50,000 | ¥0.53894 | ¥26,947.00 |
100,000 | ¥0.51766 | ¥51,766.00 |