EKYC500ELL431MJ20S | |
---|---|
DigiKey Part Number | 565-EKYC500ELL431MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC500ELL431MJ20S |
Description | CAP ALUM 430UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 430 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 970 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.27400 | ¥163.70 |
100 | ¥2.66570 | ¥266.57 |
500 | ¥2.22140 | ¥1,110.70 |
2,000 | ¥1.75374 | ¥3,507.48 |
4,000 | ¥1.63683 | ¥6,547.32 |