70RXA430MEFC12.5X30 | |
---|---|
DigiKey Part Number | 1189-70RXA430MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 70RXA430MEFC12.5X30 |
Description | CAP ALUM 430UF 20% 70V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 µF 70 V Aluminum Electrolytic Capacitors Radial, Can 61mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 61mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.0175 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.85 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥12.55300 | ¥125.53 |
50 | ¥9.69420 | ¥484.71 |
100 | ¥8.80990 | ¥880.99 |
600 | ¥7.33027 | ¥4,398.16 |
1,200 | ¥6.88078 | ¥8,256.94 |
3,000 | ¥6.41336 | ¥19,240.08 |
5,400 | ¥6.13610 | ¥33,134.94 |